Part Details for RNF-100-3/4-BU-SP by TE Connectivity
Overview of RNF-100-3/4-BU-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/4-BU-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2450
|
Newark | Rnf-100-3/4-Bu-Sp |Raychem Te Connectivity RNF-100-3/4-BU-SP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7030 | Buy Now |
DISTI #
484-RNF-100-3/4-BU-SP-ND
|
DigiKey | HEATSHRINK 3/4" BLUE Min Qty: 1500 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1735 | Buy Now |
DISTI #
5053274063
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Spool - Cable Rools/Shrink Tubing (Alt: 5053274063) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB13314001
|
Heilind Electronics | RNF-100-3/4-BU-SP | Americas - 0 in Stock |
|
$5.5207 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Blue Single Spool RoHS: Compliant |
675 In Stock |
|
$3.6800 / $5.4000 | Buy Now |
DISTI #
71326758
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Blue Single Spool Min Qty: 75 Package Multiple: 75 | Americas - 675 |
|
$6.0147 / $7.0221 | Buy Now |
DISTI #
5053274063
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Spool - Cable Rools/Shrink Tubing (Alt: 5053274063) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB13314001
|
Interstate Connecting Components | RNF-100-3/4-BU-SP | 0 |
|
$5.5207 | Buy Now |
DISTI #
000000000001103098
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/4 BU PRICE PER METER | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$100.0000 / $153.8500 | Buy Now |
Part Details for RNF-100-3/4-BU-SP
RNF-100-3/4-BU-SP CAD Models
RNF-100-3/4-BU-SP Part Data Attributes:
|
RNF-100-3/4-BU-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/4-BU-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |