Part Details for RNF-100-MINI-SPL-1/2-BK by TE Connectivity
Overview of RNF-100-MINI-SPL-1/2-BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-MINI-SPL-1/2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1139
|
Newark | Rnf-100-Mini-Spl-1/2-Bk |Raychem Te Connectivity RNF-100-MINI-SPL-1/2-BK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$37.3300 / $49.3300 | Buy Now |
DISTI #
09J3941
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Black, 30Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:30Ft, Length - Metric:9.14M, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-MINI-SPL-1/2-BK Min Qty: 30 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$22.9800 / $34.6100 | Buy Now |
DISTI #
RNF012K-30-ND
|
DigiKey | HEATSHRINK RNF-100 1/2"X30' BLK Min Qty: 6 Lead time: 37 Weeks Container: Spool |
40 In Stock |
|
$22.5367 / $28.3933 | Buy Now |
DISTI #
650-RNF100012SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2" 30' MINI-SP BK PRICE PER SPOOL RoHS: Compliant | 16 |
|
$21.9800 / $33.7100 | Buy Now |
|
Onlinecomponents.com | 1/2 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 30 foot spool. RoHS: Compliant |
30 In Stock |
|
$21.7100 / $31.1000 | Buy Now |
DISTI #
A81736-000
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-MINI-SPL-1/2-BK pbFree: Pb-Free Min Qty: 30 Package Multiple: 6 Container: Spool | Americas - 0 |
|
$22.3000 / $23.7100 | Buy Now |
DISTI #
RYCRNF-100-MINI-SPL-1/2-B
|
Interstate Connecting Components | A81736-000 1-1200741-3 | 0 |
|
$25.8378 / $26.6208 | Buy Now |
DISTI #
TE Connectivity RNF-100-MINI-SPL-1/2-BK
|
PEI Genesis | HEAT SHRINK TUBE, SINGLE WAL | 18 |
|
Buy Now | |
DISTI #
000000000001103230
|
Sager | Heat Shrink Tubing & Sleeves 1/2 30' MINI-SP BK PRICE PER SPOOL Min Qty: 1 | 0 |
|
$22.5000 / $25.6200 | Buy Now |
|
Master Electronics | 1/2 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 30 foot spool. RoHS: Compliant |
30 In Stock |
|
$21.7100 / $31.1000 | Buy Now |
Part Details for RNF-100-MINI-SPL-1/2-BK
RNF-100-MINI-SPL-1/2-BK CAD Models
RNF-100-MINI-SPL-1/2-BK Part Data Attributes
|
RNF-100-MINI-SPL-1/2-BK
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-MINI-SPL-1/2-BK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |