Part Details for RNF-100-MINI-SPL-1-BK by TE Connectivity
Overview of RNF-100-MINI-SPL-1-BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-MINI-SPL-1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3939
|
Newark | Heat Shrink Tubing, 25.4Mm Id, Po, Black, 15Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:15Ft, Length - Metric:4.6M, Body Material:Polyolefin Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-MINI-SPL-1-BK Min Qty: 12 Package Multiple: 15 Date Code: 0 Container: SPOOL | 0 |
|
$21.9700 / $26.1800 | Buy Now |
DISTI #
RNF001K-15-ND
|
DigiKey | HEATSHRINK RNF-100 1"X15' BLK Min Qty: 6 Lead time: 19 Weeks Container: Spool |
18 In Stock |
|
$22.5367 / $28.3933 | Buy Now |
DISTI #
650-RNF100100SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1" 15' MINI-SP BK PRICE PER SPOOL RoHS: Compliant | 0 |
|
$21.9800 / $33.7100 | Order Now |
|
Onlinecomponents.com | 1 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 15 foot spool RoHS: Compliant | 0 |
|
$23.3600 / $30.9300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
E62131-000
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-MINI-SPL-1-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 6 Container: Spool | Americas - 0 |
|
$22.3000 / $25.4600 | Buy Now |
DISTI #
RYCRNF-100-MINI-SPL-1-BK
|
Interstate Connecting Components | E62131-000 7-1200741-9 | 0 |
|
$25.8378 / $27.8885 | Buy Now |
DISTI #
000000000001103228
|
Sager | Heat Shrink Tubing & Sleeves 1 15' MINI-SP BK PRICE PER SPOOL Min Qty: 1 | 0 |
|
$24.6000 / $30.7400 | Buy Now |
|
Master Electronics | 1 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio, Black, 15 foot spool RoHS: Compliant | 0 |
|
$23.3600 / $30.9300 | Buy Now |