Part Details for RNF-3000-24/8-2-SP by TE Connectivity
Overview of RNF-3000-24/8-2-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-24/8-2-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8152
|
Newark | Rnf-3000-24/8-2-Sp |Raychem Te Connectivity RNF-3000-24/8-2-SP RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.2300 | Buy Now |
DISTI #
45AJ7323
|
Newark | Rnf-3000-24/8-2-Sp |Raychem Te Connectivity RNF-3000-24/8-2-SP RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9500 / $6.8300 | Buy Now |
DISTI #
484-RNF-3000-24/8-2-SP-DS-ND
|
DigiKey | HTSHRNK 0.944"X196.8' RED METER Min Qty: 1 Lead time: 19 Weeks Container: Spool |
1558 In Stock |
|
$7.4181 / $12.2700 | Buy Now |
DISTI #
5677674001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Red Spool - Cable Rools/Shrink Tubing (Alt: 5677674001) RoHS: Compliant Min Qty: 2400 Package Multiple: 60 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1943 / $4.7355 | Buy Now |
DISTI #
650-RNF300024/8-2-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 24/8MM RD PRICE PER METER RoHS: Compliant | 0 |
|
$5.1100 | Order Now |
|
Onlinecomponents.com | Heat Shrinkable Tubing and Caps RoHS: Compliant |
300 Partner Stock |
|
$4.3900 / $4.7900 | Buy Now |
DISTI #
80019260
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Thin Spool RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 300 |
|
$4.5700 / $4.8400 | Buy Now |
DISTI #
RYCRNF-3000-24/8-2-SP
|
Interstate Connecting Components | 5677674001 5-1194500-5 | 0 |
|
$4.9742 | Buy Now |
DISTI #
000000000001103307
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 24/8MM RD PRICE PER METER | 0 |
|
Buy Now | |
DISTI #
C1S616500261948
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Red Thin Spool RoHS: Compliant | 300 |
|
$4.8600 / $5.4900 | Buy Now |