Part Details for RNF-3000-3/1-6-SP by TE Connectivity
Overview of RNF-3000-3/1-6-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-3/1-6-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8165
|
Newark | Rnf-3000-3/1-6-Sp |Raychem Te Connectivity RNF-3000-3/1-6-SP Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2200 | Buy Now |
DISTI #
RNF-3000-3/1-6-SP-ND
|
DigiKey | HEATSHRINK 0.118" X 984.3' BLUE Min Qty: 6000 Lead time: 37 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1440 | Buy Now |
DISTI #
5677774001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Spool - Cable Rools/Shrink Tubing (Alt: 5677774001) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1237 / $1.2307 | Buy Now |
DISTI #
650-RNF30003/1-6-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/1MM BL PRICE PER METER RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin Spool RoHS: Compliant | 0 |
|
$1.1400 / $3.2100 | Buy Now |
DISTI #
5677774001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Spool - Cable Rools/Shrink Tubing (Alt: 5677774001) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1237 / $1.2307 | Buy Now |
DISTI #
RNF-3000-3/1-6-SP
|
TME | Heat shrink sleeve, glueless, 3: 1, 3mm, blue, polyolefine Min Qty: 300 | 0 |
|
$1.3000 / $1.6600 | RFQ |
DISTI #
RYCRNF-3000-3/1-6-SP
|
Interstate Connecting Components | RNF-3000-3/1-6-SP | 0 |
|
$1.3115 | Buy Now |
DISTI #
TE Connectivity RNF-3000-3/1-6-SP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 900 |
|
Buy Now | |
DISTI #
000000000001103320
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/1MM BL PRICE PER METER | 0 |
|
Buy Now |