Part Details for RNF-3000-6/2-2-SP by TE Connectivity
Overview of RNF-3000-6/2-2-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-6/2-2-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8176
|
Newark | Rnf-3000-6/2-2-Sp |Raychem Te Connectivity RNF-3000-6/2-2-SP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6500 | Buy Now |
DISTI #
RNF-3000-6/2-2-SP-ND
|
DigiKey | HEATSHRINK 0.236" X 492.1' RED Min Qty: 1 Lead time: 37 Weeks Container: Spool | Temporarily Out of Stock |
|
$253.2560 / $272.7400 | Buy Now |
DISTI #
5677644002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Red Spool - Cable Rools/Shrink Tubing (Alt: 5677644002) RoHS: Compliant Min Qty: 3000 Package Multiple: 1800 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6459 / $1.8002 | Buy Now |
DISTI #
650-RNF30006/2-2-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6/2MM RD PRICE PER METER RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Onlinecomponents.com | RNF-3000-6/2-2-SP RoHS: Compliant |
5 Partner Stock |
|
$1.7200 / $2.0800 | Buy Now |
DISTI #
RNF-3000-6/2-2-SP
|
TME | Heat shrink sleeve, glueless, 3: 1, 6mm, red, polyolefine, RNF-3000 Min Qty: 150 | 0 |
|
$1.4100 / $1.8100 | RFQ |
DISTI #
RYCRNF-3000-6/2-2-SP
|
Interstate Connecting Components | 5677644002 | 0 |
|
Buy Now | |
DISTI #
000000000001103330
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 6/2MM RD PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | RNF-3000-6/2-2-SP RoHS: Compliant |
5 Partner Stock |
|
$1.7200 / $2.0800 | Buy Now |