Part Details for RNF18JTC820R by SEI Stackpole Electronics Inc
Overview of RNF18JTC820R by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RNF18JTC820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF18JTC820R-ND
|
DigiKey | RES 820 OHM 5% 1/8W AXIAL Min Qty: 5000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
RNF18JTC820R
|
Avnet Americas | Res Metal Film 820Ohm 5% 0.125W ±50ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNF18JTC820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0129 / $0.0151 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/8W, 820 ohm, 5%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
|
South Electronics | RNF18JTC820R | 0 |
|
RFQ |
Part Details for RNF18JTC820R
RNF18JTC820R CAD Models
RNF18JTC820R Part Data Attributes
|
RNF18JTC820R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF18JTC820R
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | RNF | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |