Part Details for RNJ26T1535SN014 by Amphenol Corporation
Overview of RNJ26T1535SN014 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNJ26T1535SN014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNJ26T1535SN014
|
Avnet Americas | Conn Rack And Panel Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: RNJ26T1535SN014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$260.7625 / $691.7030 | Buy Now |
DISTI #
523-RNJ26T1535SN014
|
Mouser Electronics | Circular MIL Spec Connector RNJ Plug 26 ODC sz 15 rot N 15-35 insert | 0 |
|
$1,673.4500 | Order Now |
DISTI #
RNJ26T1535SN014
|
TTI | Circular MIL Spec Connector RNJ Plug 26 ODC sz 15 rot N 15-35 insert Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,673.4500 | Buy Now |
DISTI #
RNJ26T1535SN014
|
Avnet Americas | Conn Rack And Panel Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: RNJ26T1535SN014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$260.7625 / $691.7030 | Buy Now |
DISTI #
RNJ26T1535SN014
|
Avnet Abacus | Conn Rack And Panel Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port (Alt: RNJ26T1535SN014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNJ26T1535SN014
RNJ26T1535SN014 CAD Models
RNJ26T1535SN014 Part Data Attributes:
|
RNJ26T1535SN014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RNJ26T1535SN014
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EMI SHIELDED; STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |