Part Details for RNR55E5100BSBSL by Vishay Intertechnologies
Overview of RNR55E5100BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E5100BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E5100BSBSL
|
Avnet Americas | Resistor Metal Film 510Ohm ±0.1% 1/8W ±25ppm/°C Axial Leaded Foil Bag - Bulk (Alt: RNR55E5100BSBSL) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RNR55E5100BSBSL
|
Avnet Americas | Resistor Metal Film 510Ohm ±0.1% 1/8W ±25ppm/°C Axial Leaded Foil Bag - Bulk (Alt: RNR55E5100BSBSL) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |