Part Details for RNR55E5761FRBSL by Vishay Intertechnologies
Overview of RNR55E5761FRBSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E5761FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98R5697
|
Newark | Hdn-55 5.76K 1% T-9 Rnr55E5761Fr Bsl |Vishay RNR55E5761FRBSL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9700 / $57.5200 | Buy Now |
DISTI #
RNR55E5761FRBSL
|
Avnet Americas | RES MTLFLM HDN-55 5.76K 1% T-9 - Bulk (Alt: RNR55E5761FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.4330 / $78.0668 | Buy Now |
DISTI #
RNR55E5761FRBSL
|
Avnet Americas | RES MTLFLM HDN-55 5.76K 1% T-9 - Bulk (Alt: RNR55E5761FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.4330 / $78.0668 | Buy Now |
DISTI #
RNR55E5761FRBSL
|
Avnet Americas | RES MTLFLM HDN-55 5.76K 1% T-9 - Bulk (Alt: RNR55E5761FRBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$26.4330 / $78.0668 | Buy Now |
Part Details for RNR55E5761FRBSL
RNR55E5761FRBSL CAD Models
RNR55E5761FRBSL Part Data Attributes
|
RNR55E5761FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E5761FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 5760ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E5761FRBSL
This table gives cross-reference parts and alternative options found for RNR55E5761FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E5761FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E5761FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 5760 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5761FRBSL vs RNR55E5761FMBSL |
RNR55E5761FSM7665 | RES,AXIAL,METAL FILM,5.76K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E5761FRBSL vs RNR55E5761FSM7665 |
RNR55E5761FPM7665 | Fixed Resistor, Metal Film, 0.1W, 5760ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5761FRBSL vs RNR55E5761FPM7665 |
RNR55E5761FMM7665 | RES,AXIAL,METAL FILM,5.76K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E5761FRBSL vs RNR55E5761FMM7665 |
RNR55E5761FMBSL65 | Fixed Resistor, Metal Film, 0.1W, 5760ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5761FRBSL vs RNR55E5761FMBSL65 |
RNR55E5761FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 5760 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E5761FRBSL vs RNR55E5761FMRSL |
RNR55E5761FMBSL | Fixed Resistor, Metal Film, 0.1W, 5760ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5761FRBSL vs RNR55E5761FMBSL |
RNR55E5761FPM76 | Fixed Resistor, Metal Film, 0.1W, 5760ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5761FRBSL vs RNR55E5761FPM76 |
RNR55E5761FRM7665 | RES,AXIAL,METAL FILM,5.76K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E5761FRBSL vs RNR55E5761FRM7665 |
RNR55E5761FRM7665 | Fixed Resistor, Metal Film, 0.1W, 5760ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E5761FRBSL vs RNR55E5761FRM7665 |