Part Details for RNR55E9760FRRSL by Vishay Intertechnologies
Overview of RNR55E9760FRRSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55E9760FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55E9760FRRSL
|
Avnet Americas | RES MTLFLM HDN-55 976 1% T-9 - Custom Tape W/Leader (Alt: RNR55E9760FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$26.4330 / $33.5797 | Buy Now |
DISTI #
RNR55E9760FRRSL
|
Avnet Americas | RES MTLFLM HDN-55 976 1% T-9 - Custom Tape W/Leader (Alt: RNR55E9760FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$26.4330 / $33.5797 | Buy Now |
DISTI #
RNR55E9760FRRSL
|
Avnet Americas | RES MTLFLM HDN-55 976 1% T-9 - Custom Tape W/Leader (Alt: RNR55E9760FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$26.4330 / $33.5797 | Buy Now |
Part Details for RNR55E9760FRRSL
RNR55E9760FRRSL CAD Models
RNR55E9760FRRSL Part Data Attributes
|
RNR55E9760FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55E9760FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55E9760FRRSL
This table gives cross-reference parts and alternative options found for RNR55E9760FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55E9760FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55E9760FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 976 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55E9760FRRSL vs RNR55E9760FRRSL |
RNR55E9760FPM76 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FPM76 |
RNR55E9760FMRSL65 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FMRSL65 |
RNR55E9760FRBSL | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FRBSL |
RNR55E9760FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FPRSL65 |
RNR55E9760FRM76 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FRM76 |
RNR55E9760FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FRRSL65 |
RNN55E9760FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNN55E9760FSBSL65 |
RNR55E9760FMRSL | Fixed Resistor, Metal Film, 0.1W, 976ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55E9760FRRSL vs RNR55E9760FMRSL |
RNR55E9760FRM7665 | RES,AXIAL,METAL FILM,976 OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR55E9760FRRSL vs RNR55E9760FRM7665 |