Part Details for RNS2FAC180K by SEI Stackpole Electronics Inc
Overview of RNS2FAC180K by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNS2FAC180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNS2FAC180K-ND
|
DigiKey | RES 180K OHM 1% 2W AXIAL Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0840 / $0.2690 | Buy Now |
|
NAC | Fixed Resistor, Metal Film, 2W, 180000ohm, 350V, 1%+/-Tol, 50ppm/Cel, Through Hole Mount RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0785 / $0.0927 | Buy Now |
|
South Electronics | RNS2FAC180K | 0 |
|
RFQ |
Part Details for RNS2FAC180K
RNS2FAC180K CAD Models
RNS2FAC180K Part Data Attributes
|
RNS2FAC180K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNS2FAC180K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 2W, 180000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 600 V |