Part Details for RNU0J102MDN1 by Nichicon Corporation
Overview of RNU0J102MDN1 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNU0J102MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5510
|
Newark | Polymer - Fpcap/Bulk |Nichicon RNU0J102MDN1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3580 | Buy Now |
DISTI #
493-14793-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 6.3V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1722 In Stock |
|
$0.2925 / $0.9100 | Buy Now |
DISTI #
647-RNU0J102MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3 Volt 1000uF 20% RoHS: Compliant | 168 |
|
$0.2710 / $0.9100 | Buy Now |
DISTI #
RNU0J102MDN1
|
TTI | Aluminum Organic Polymer Capacitors 6.3 Volt 1000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3260 / $0.4680 | Buy Now |
Part Details for RNU0J102MDN1
RNU0J102MDN1 CAD Models
RNU0J102MDN1 Part Data Attributes
|
RNU0J102MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNU0J102MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.26 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RNU0J102MDN1
This table gives cross-reference parts and alternative options found for RNU0J102MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNU0J102MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE102M-NUR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RNU0J102MDN1 vs FP-6R3RE102M-NUR |
FP-6R3RE102M-NUP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RNU0J102MDN1 vs FP-6R3RE102M-NUP |
FP-6R3RE102M-NUK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | RNU0J102MDN1 vs FP-6R3RE102M-NUK |