-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNV14FAL330KCT-ND
|
DigiKey | RES 330K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
29484 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
RNV14FAL330K
|
Avnet Americas | Res Metal Film 330kOhm 1% 1/4W ±100ppm/°C Conformal Axial Box - Ammo Pack (Alt: RNV14FAL330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.0307 / $0.0336 | Buy Now |
DISTI #
708-RNV14FAL330K
|
Mouser Electronics | Metal Film Resistors - Through Hole 330KOhms 1/4W 200 ppm 1% High Volt Anti-Moist RoHS: Compliant | 1798 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
V36:1790_07078489
|
Arrow Electronics | Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2148 | Americas - 2000 |
|
$0.0286 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.0308 / $0.0359 | Buy Now |
DISTI #
RNV14FAL330K
|
Avnet Americas | Res Metal Film 330kOhm 1% 1/4W ±100ppm/°C Conformal Axial Box - Ammo Pack (Alt: RNV14FAL330K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.0307 / $0.0336 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 330 Kohm, 1%, 200 ppm - Metal Film Resistor - High Voltage RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.0600 / $0.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$0.0308 / $0.0359 | Buy Now |
|
South Electronics | RNV14FAL330K | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNV14FAL330K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNV14FAL330K
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |