Part Details for RNV304005 by Ericsson
Overview of RNV304005 by Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for RNV304005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1101 |
|
RFQ |
Part Details for RNV304005
RNV304005 CAD Models
RNV304005 Part Data Attributes
|
RNV304005
Ericsson
Buy Now
Datasheet
|
Compare Parts:
RNV304005
Ericsson
Board Euro Connector, 8 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Gray Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |