Part Details for RNX05010M0FNR6 by Vishay Intertechnologies
Overview of RNX05010M0FNR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX05010M0FNR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH8423
|
Newark | Rnx-1/2 10M 1% T-00 Re6 |Vishay RNX05010M0FNR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$3.8573 / $9.4080 | Buy Now |
|
Quest Components | 800 |
|
$4.4100 / $12.6000 | Buy Now |
Part Details for RNX05010M0FNR6
RNX05010M0FNR6 CAD Models
RNX05010M0FNR6 Part Data Attributes:
|
RNX05010M0FNR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX05010M0FNR6
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1.2W, 10000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 13.72 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNX | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 2000 V |