Part Details for RNX125470KJKEL by Vishay Intertechnologies
Overview of RNX125470KJKEL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX125470KJKEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9641
|
Newark | Rnx-1-1/4 470K 5% T-1 El E3 |Vishay RNX125470KJKEL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RNX125470KJKEL
|
Avnet Americas | Res Metal Oxide 470K Ohm 5% 3W ±100ppm/°C Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: RNX125470KJKEL) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 134 |
|
RFQ | |
DISTI #
V99:2348_10552399
|
Arrow Electronics | Res Metal Oxide 470K Ohm 5% 3W ±100ppm/°C Silicone AXL Lacer Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1638 | Americas - 31 |
|
$0.0958 / $0.3787 | Buy Now |
Part Details for RNX125470KJKEL
RNX125470KJKEL CAD Models
RNX125470KJKEL Part Data Attributes
|
RNX125470KJKEL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX125470KJKEL
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 470000ohm, 5000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Silicon Coat | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 32.77 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |