Part Details for RO116SFZ1A103 by Vishay Sfernice
Overview of RO116SFZ1A103 by Vishay Sfernice
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO116SFZ1A103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RO116SFZ1A103-ND
|
DigiKey | SFERNICE TRANSDUCERS Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1,057.0400 | Buy Now |
Part Details for RO116SFZ1A103
RO116SFZ1A103 CAD Models
RO116SFZ1A103 Part Data Attributes
|
RO116SFZ1A103
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RO116SFZ1A103
Vishay Sfernice
Series ROT/SF Precision Rotative Transducers, Conductive Plastic, Servo Mounting
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SFERNICE | |
Reach Compliance Code | unknown | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |