Part Details for RO3ISMNM by Pulse Electronics Corporation
Overview of RO3ISMNM by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO3ISMNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0942
|
Newark | Radomeomni 430-440 860-930 Npb/Bag |Pulse RO3ISMNM Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4300 / $50.3300 | Buy Now |
DISTI #
2266-RO3ISMNM-ND
|
DigiKey | RF ANT 435MHZ/895GHZ WHIP STR N Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$76.4900 | Buy Now |
DISTI #
RO3ISMNM-ND
|
DigiKey | RF ANT 435MHZ/895GHZ WHIP STR N Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7507 / $59.0600 | Buy Now |
DISTI #
RO3ISMNM
|
Avnet Americas | Omni Directional Antenna Outdoor Rated 430-440 MHz & 860-930 MHz 20Watts N Male Connector IP67 White - Bag (Alt: RO3ISMNM) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$45.1828 / $51.3844 | Buy Now |
DISTI #
673-RO3ISMNM
|
Mouser Electronics | Antennas RADOMEOMNI 430-440 860-930 N Male RoHS: Compliant | 12 |
|
$47.2300 / $58.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$43.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3500 / $85.0100 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Radome Omni (RO) RoHS: Compliant |
3 Partner Stock |
|
$47.9600 / $63.6300 | Buy Now |
DISTI #
66310192
|
Verical | Antenna Omni-Directional 2.5dBi Gain 440MHz/930MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$71.7200 | Buy Now |
DISTI #
RO3ISMNM
|
TTI | Antennas RADOMEOMNI 430-440 860-930 N Male RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.7600 / $49.3200 | Buy Now |