Part Details for ROX2SJ330K (ALTERNATE: 7-1625890-7) by TE Connectivity
Overview of ROX2SJ330K (ALTERNATE: 7-1625890-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2SJ330K (ALTERNATE: 7-1625890-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70300017
|
RS | ROX2S Series Axial Metal Film Resistor 330kOhms +/-5% 2W +/-300ppm/degC | TE Connectivity ROX2SJ330K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3950 |
|
$0.1350 / $0.1930 | Buy Now |