-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7041
|
Newark | Through Hole Resistor, Rox Series, 68 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ68K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 10474 |
|
$0.0470 | Buy Now |
DISTI #
20R8963
|
Newark | 3W Sm Mox 5 68K Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ68K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9970 |
|
$0.0750 / $0.0890 | Buy Now |
DISTI #
A131585CT-ND
|
DigiKey | RES 68K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
87 In Stock |
|
$0.0607 / $0.4400 | Buy Now |
DISTI #
6-1625892-6
|
Avnet Americas | Resistor, 68 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 6-1625892-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0612 / $0.0670 | Buy Now |
DISTI #
20R8963
|
Avnet Americas | Resistor, 68 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 20R8963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 9970 Partner Stock |
|
$0.1140 / $0.4580 | Buy Now |
DISTI #
279-ROX3SJ68K
|
Mouser Electronics | Metal Oxide Resistors 68 KOhms 3W 350V RoHS: Compliant | 19957 |
|
$0.0600 / $0.4400 | Buy Now |
DISTI #
62494530
|
Verical | Res Metal Oxide 68K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2224 | Americas - 17000 |
|
$0.0774 / $0.0976 | Buy Now |
DISTI #
77322550
|
Verical | Res Metal Oxide 68K Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1383 | Buy Now |
DISTI #
ROX3SJ68K
|
TME | Resistor: metal oxide, 68kΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0730 | RFQ |
DISTI #
6-1625892-6
|
Avnet Abacus | Resistor, 68 kOhm, � 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 6-1625892-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX3SJ68K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ68K
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ROX3SJ68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-68K-RC | Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ68K vs 283-68K-RC |
283-68K/REEL | Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ68K vs 283-68K/REEL |
283-68K/REEL-RC | Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ68K vs 283-68K/REEL-RC |
ROX3SJ68KBL | Fixed Resistor, Metal Oxide Film, 3W, 68000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TE Connectivity | ROX3SJ68K vs ROX3SJ68KBL |