Part Details for ROX6002G00KNEM by Vishay Intertechnologies
Overview of ROX6002G00KNEM by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX6002G00KNEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1374
|
Newark | Rox-6 2G 10% T-00 Em E3 |Vishay ROX6002G00KNEM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5300 | Buy Now |
DISTI #
ROX6002G00KNEM
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 6 Size 2G Ohm ±10% 20W ±200 ppm/°C 2-Pin Axial Leaded Foam Pack - Bulk (Alt: ROX6002G00KNEM) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Container: Bulk | 0 |
|
$34.8300 / $60.6767 | Buy Now |
DISTI #
ROX6002G00KNEM
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 6 Size 2G Ohm ±10% 20W ±200 ppm/°C 2-Pin Axial Leaded Foam Pack - Bulk (Alt: ROX6002G00KNEM) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Container: Bulk | 0 |
|
$34.8300 / $60.6767 | Buy Now |