-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9610
|
Newark | Dc/Dc Converter, 1W, 15V, 0.066A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RP-0515S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $14.1100 | Buy Now |
DISTI #
945-1239-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
5 In Stock |
|
$11.0171 / $13.4700 | Buy Now |
DISTI #
919-RP-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout RoHS: Compliant | 37 |
|
$11.0100 / $13.4700 | Buy Now |
DISTI #
70052247
|
RS | DC-DC Converter, 1W DL 15V OUT SIP7 | RECOM Power Inc. RP-0515S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8000 / $13.1900 | RFQ |
|
Future Electronics | RP Series 1 W Single Output 15 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$11.0100 / $11.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9500 / $14.5000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
RP-0515S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SIP7 Min Qty: 1 | 2 |
|
$12.6400 / $14.8700 | Buy Now |
DISTI #
ICDCDC1689
|
Rutronik | DC/DC Mod 05V to 15V 1W 5.2kV 5.2kV THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 1500 Stock HK - 0 Stock US - 25 Stock SG - 0 |
|
$12.5500 / $14.5200 | Buy Now |
DISTI #
000000000006062829
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout Min Qty: 1 | 0 |
|
$10.7400 / $12.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP-0515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-0515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4/7,.05 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |