-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9763
|
Newark | Dc/Dc Converter, 1W, 24V, 0.042A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RP-2424S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $14.5200 | Buy Now |
DISTI #
945-1541-5-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$11.5625 / $14.1300 | Buy Now |
DISTI #
919-RP-2424S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 24Vout RoHS: Compliant | 168 |
|
$12.1300 / $14.7600 | Buy Now |
DISTI #
70052464
|
RS | 1W DC/DC-CONVERTER ECONOLINE SIP7 5.2KV UNREG | RECOM Power Inc. RP-2424S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 / $14.2400 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 1W DC/DC 5.2kV UNREG 24Vin 24Vout RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$11.8700 / $12.4600 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 24V 0.042A 1W Medical 4-Pin SIP Tube RoHS: Compliant |
175 On Order |
|
$11.2800 / $14.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 63 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | 50 |
|
$10.0000 / $16.0000 | Buy Now | |
DISTI #
RP-2424S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 24VDC, Iout: 42mA, SIP7 Min Qty: 1 | 2 |
|
$12.3400 / $14.4100 | Buy Now |
DISTI #
RP2424S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 405 |
|
$11.7200 / $12.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP-2424S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP-2424S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4/7,.05 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.65 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |