Part Details for RP0603BRD0727K4L by YAGEO Corporation
Overview of RP0603BRD0727K4L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0603BRD0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7698
|
Newark | Res, 27K4, 0.1%, 0.1W, Thin Film, 0603, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD0727K4L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0510 | Buy Now |
DISTI #
61AK7699
|
Newark | Res, 27K4, 0.1%, 0.1W, Thin Film, 0603, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP0603BRD0727K4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
62AK4058
|
Newark | Res, 27K4, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RP0603BRD0727K4L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.3770 | Buy Now |
DISTI #
13-RP0603BRD0727K4LCT-ND
|
DigiKey | RES 27.4K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4996 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
DISTI #
603-RP0603BRD0727K4L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 27.4K Ohm 0.1% 0603 AEC-Q200 RoHS: Compliant | 4050 |
|
$0.0530 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0324 | Buy Now |
Part Details for RP0603BRD0727K4L
RP0603BRD0727K4L CAD Models
RP0603BRD0727K4L Part Data Attributes
|
RP0603BRD0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP0603BRD0727K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP0603BRD0727K4L
This table gives cross-reference parts and alternative options found for RP0603BRD0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP0603BRD0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R2742AALQ | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD0727K4L vs WF06R2742AALQ |
CAR060327.4KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RP0603BRD0727K4L vs CAR060327.4KOHMS0.1%25PPMHP |
RP73F1J27K4ATDF | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP0603BRD0727K4L vs RP73F1J27K4ATDF |
TP0325B2742R5E | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP0603BRD0727K4L vs TP0325B2742R5E |
P0603E2742WBPT | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP0603BRD0727K4L vs P0603E2742WBPT |
CRT0603-BY-2742EST | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP0603BRD0727K4L vs CRT0603-BY-2742EST |
CAR060327.4KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RP0603BRD0727K4L vs CAR060327.4KOHMS0.05%25PPMHP |
AMF060327K40.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD0727K4L vs AMF060327K40.05%25PPM/KKP10 |
AMF060327K40.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP0603BRD0727K4L vs AMF060327K40.1%25PPM/KNS |
SF06R2742ATLQ | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP0603BRD0727K4L vs SF06R2742ATLQ |