-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 7.92W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110387-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 900 | |
110384-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 900 | |
110381-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 47 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X1887
|
Newark | 8W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 4:1/Tube |Recom Power RP08-1103.3SAW RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1800 / $76.2400 | Buy Now |
DISTI #
RP08-1103.3SAW-ND
|
DigiKey | DC DC CONVERTER 3.3V 8W Min Qty: 7 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.0514 | Buy Now |
DISTI #
919-1103.3SAW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin 3.3Vout RoHS: Compliant | 0 |
|
$56.2600 / $63.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 10 Weeks | 0 |
|
$50.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3500 / $68.1300 | Buy Now |
DISTI #
RP08-1103.3SAW
|
TME | Converter: DC/DC, 8W, Uin: 43÷160V, Uout: 3.3VDC, Iout: 2.4A, DIP24 Min Qty: 1 | 0 |
|
$50.6000 / $61.4200 | RFQ |
DISTI #
RP0811033SAW
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$47.2000 / $60.4900 | Buy Now |
DISTI #
000000000006063006
|
Sager | Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin 3.3Vout Min Qty: 1 | 0 |
|
$52.8200 / $58.3400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 8W 43-160VDC 3.3VDC 2.4A DIP24 | 0 |
|
$59.9581 / $62.9560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP08-1103.3SAW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP08-1103.3SAW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 7.92W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP9/24,.6 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 7.92 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |