Part Details for RP100-10-0-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP100-10-0-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RP100-10-0-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP100-10-0-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$12.1400 | Buy Now |
DISTI #
446-RP100-10-0-QD
|
Mouser Electronics | Power Line Filters FILTER COMPACT 1- PHASEGENEMI10A0NF RoHS: Compliant | 133 |
|
$8.6900 / $14.1700 | Buy Now |
DISTI #
73550017
|
RS | Compact Single Phase Single Stage Power Line Filter, 10A, 0nF, RP100 series | Astrodyne TDI RP100-10-0-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2700 / $13.1200 | RFQ |
|
Neutron USA | Power Line Filters FILTER COMPACT 1- PHASEGENEMI10A0NF | 0 |
|
$105.0500 | Buy Now |
Part Details for RP100-10-0-QD
RP100-10-0-QD CAD Models
RP100-10-0-QD Part Data Attributes:
|
RP100-10-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP100-10-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | ||
Length | 64 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 35 mm |