Part Details for RP1020C by Hammond Manufacturing
Overview of RP1020C by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0170
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:60Mm, External Depth - Metric:65Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1020C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$7.4000 / $8.7000 | Buy Now |
DISTI #
164-RP1020C-ND
|
DigiKey | BOX PC WHT 2.58"L X 2.38"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$6.1085 / $8.6000 | Buy Now |
DISTI #
546-RP1020C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 7 |
|
$6.1000 / $8.3700 | Buy Now |
DISTI #
71764566
|
RS | Watertight Enclosure, Polycarbonate, IP65,Clear Lid, OffWhite,2.56x2.36x1.57 | Hammond Manufacturing RP1020C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9000 / $9.3700 | RFQ |
|
Onlinecomponents.com | 59 Factory Stock |
|
$5.7400 / $89.6000 | Buy Now | |
DISTI #
77784751
|
Verical | Light Gray Polycarbonate Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$13.5115 | Buy Now |
DISTI #
HM-RP1020C
|
TME | Enclosure: multipurpose, X: 60mm, Y: 65mm, Z: 40mm, Ritec, light grey Min Qty: 1 | 20 |
|
$7.6300 / $9.8100 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 35 |
|
$5.6000 / $6.4000 | Buy Now |
|
Master Electronics | 59 Factory Stock |
|
$5.7400 / $89.6000 | Buy Now |