Part Details for RP1085C by Hammond Manufacturing
Overview of RP1085C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1085C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9928
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:104.9Mm, External Width - Metric:75Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1085C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$9.2800 / $12.1500 | Buy Now |
DISTI #
HM5785-ND
|
DigiKey | BOX ABS GRAY/CLR 4.13"L X 2.95"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$8.4426 / $11.6900 | Buy Now |
DISTI #
546-RP1085C
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight ABS Clear 4.13x2.95x1.57" RoHS: Compliant | 4 |
|
$8.6300 / $11.6800 | Buy Now |
DISTI #
70165349
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94HB, Gray/Clear,4.13x2.95x1.57In, IP65,RP Series | Hammond Manufacturing RP1085C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5400 / $14.2700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 411 Factory Stock |
|
$8.2400 / $42.8700 | Buy Now |
DISTI #
77930686
|
Verical | Clear/Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$12.2443 | Buy Now |
DISTI #
HM-RP1085C
|
TME | Enclosure: multipurpose, X: 75mm, Y: 105mm, Z: 40mm, 1085, white, IP65 Min Qty: 1 | 12 |
|
$6.9300 / $8.9100 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 247 |
|
$8.0400 / $9.1900 | Buy Now |