Part Details for RP111L281D-TR by Ricoh Electronic Devices Co Ltd
Overview of RP111L281D-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP111L281D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RP111L281 - Fixed Positive LDO Regulator, 2.8V, 0.34V Dropout PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 209113 |
|
$0.1940 / $0.2282 | Buy Now |
Part Details for RP111L281D-TR
RP111L281D-TR CAD Models
RP111L281D-TR Part Data Attributes:
|
RP111L281D-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP111L281D-TR
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 2.8V, 0.34V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Dropout Voltage1-Max | 0.34 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for RP111L281D-TR
This table gives cross-reference parts and alternative options found for RP111L281D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP111L281D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP111L281D5-TR | Fixed Positive LDO Regulator, 2.85V, 0.34V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111L281D5-TR |
RP111L301D-TR | Fixed Positive LDO Regulator, 3V, 0.32V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111L301D-TR |
RP111N281B5-TR-FE | Fixed Positive LDO Regulator, 2.85V, 0.34V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111N281B5-TR-FE |
RP111H311B-T1-FE | Fixed Positive LDO Regulator, 3.1V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111H311B-T1-FE |
RP111H281B5-T1-FE | Fixed Positive LDO Regulator, 2.85V, 0.34V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111H281B5-T1-FE |
RP111H301B-T1-FE | Fixed Positive LDO Regulator, 3V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111H301B-T1-FE |
RP111H281D-T1-FE | Fixed Positive LDO Regulator, 2.8V, 0.34V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111H281D-T1-FE |
RP111H321D-T1-FE | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111H321D-T1-FE |
RP111N291D-TR-FE | Fixed Positive LDO Regulator, 2.9V, 0.34V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111N291D-TR-FE |
RP111H281D5-T1-FE | Fixed Positive LDO Regulator, 2.85V, 0.34V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | RP111L281D-TR vs RP111H281D5-T1-FE |