Part Details for RP1160BF by Hammond Manufacturing
Overview of RP1160BF by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1160BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0239
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RP1160BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$16.1500 / $19.4400 | Buy Now |
DISTI #
164-RP1160BF-ND
|
DigiKey | BOX PC WHT 7.68"L X 3.44"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$13.9309 / $19.2900 | Buy Now |
DISTI #
546-RP1160BF
|
Mouser Electronics | Enclosures, Boxes, & Cases POLYCARB WATERTIGHT RoHS: Compliant | 0 |
|
$13.9300 / $19.2800 | Order Now |
DISTI #
71764635
|
RS | Watertight Enclosure, Polycarbonate, IP65, Solid Lid, Flange, 6.50x3.35x1.5 | Hammond Manufacturing RP1160BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0800 / $22.1900 | RFQ |
|
Onlinecomponents.com | 134 Factory Stock |
|
$13.2600 / $18.6100 | Buy Now | |
DISTI #
77786379
|
Verical | Light Gray Polycarbonate Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$25.0141 / $30.3478 | Buy Now |
DISTI #
HM-RP1160BF
|
TME | Enclosure: multipurpose, X: 105mm, Y: 145mm, Z: 40mm, Ritec, IP65 Min Qty: 1 | 10 |
|
$18.1800 / $23.3700 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 80 |
|
$13.2600 / $15.1600 | Buy Now |
|
Master Electronics | 134 Factory Stock |
|
$13.2600 / $18.6100 | Buy Now |
Part Details for RP1160BF
RP1160BF CAD Models
RP1160BF Part Data Attributes:
|
RP1160BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1160BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |