Part Details for RP1165BF by Hammond Manufacturing
Overview of RP1165BF by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1165BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0243
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1165BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$13.1400 / $15.7600 | Buy Now |
DISTI #
164-RP1165BF-ND
|
DigiKey | BOX ABS GRAY 7.68"L X 3.44"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$11.3716 / $15.5800 | Buy Now |
DISTI #
546-RP1165BF
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 0 |
|
$11.3700 / $15.1500 | Order Now |
DISTI #
71764639
|
RS | Watertight Enclosure, ABS, IP65,Solid Lid, Light Gray, Flange,6.50x3.35x1.57 | Hammond Manufacturing RP1165BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6200 / $17.4800 | RFQ |
|
Onlinecomponents.com | 104 Factory Stock |
|
$10.6900 / $55.6000 | Buy Now | |
DISTI #
77787765
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$23.8986 | Buy Now |
DISTI #
HM-RP1165BF
|
TME | Enclosure: multipurpose, X: 85mm, Y: 165mm, Z: 40mm, Ritec, ABS, IP65 Min Qty: 1 | 4 |
|
$14.3100 / $18.4000 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 62 |
|
$10.4300 / $11.9100 | Buy Now |
|
Master Electronics | 104 Factory Stock |
|
$10.6900 / $55.6000 | Buy Now |