Part Details for RP1165C by Hammond Manufacturing
Overview of RP1165C by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1165C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0245
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:39.88Mm, External Width - Metric:85Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1165C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$14.0300 / $16.8400 | Buy Now |
DISTI #
164-RP1165C-ND
|
DigiKey | BOX ABS GRAY/CLR 6.54"L X 3.41"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$12.1488 / $16.6500 | Buy Now |
DISTI #
546-RP1165C
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 2 |
|
$12.1400 / $16.1800 | Buy Now |
DISTI #
71764641
|
RS | Watertight Enclosure, ABS, IP65, Clear Lid, Light Gray, 6.50x3.35x1.57 | Hammond Manufacturing RP1165C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7400 / $18.6700 | RFQ |
|
Onlinecomponents.com | 92 Factory Stock |
|
$11.4200 / $59.4000 | Buy Now | |
DISTI #
HM-RP1165C
|
TME | Enclosure: multipurpose, X: 85mm, Y: 165mm, Z: 40mm, Ritec, ABS, IP65 Min Qty: 1 | 10 |
|
$15.2500 / $19.6000 | Buy Now |
|
Master Electronics | 92 Factory Stock |
|
$11.4200 / $59.4000 | Buy Now |