-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2412
|
Newark | 12W Dc/Dc-Converter Powerline Smd 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP12-4805SAW/SMD Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6000 / $77.8800 | Buy Now |
DISTI #
RP12-4805SAW/SMD-ND
|
DigiKey | DC DC CONVERTER 5.1V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.8992 / $65.8600 | Buy Now |
DISTI #
919-RP12-4805SAWSMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout RoHS: Compliant | 0 |
|
$56.5600 / $67.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$51.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4500 / $69.5900 | Buy Now |
DISTI #
000000000006063871
|
Sager | Isolated DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout Min Qty: 1 | 0 |
|
$53.9500 / $59.5900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 18-75VDC 5VDC 2.4A SMD24P | 0 |
|
$59.2022 / $62.1624 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP12-4805SAW/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP12-4805SAW/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-G18 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.161 V | |
Output Voltage-Min | 5.038 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0300475 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.45 s | |
Width | 20.3 mm |