Datasheets
RP120Q-4812SRW/N by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for RP120Q-4812SRW/N by RECOM Power Inc

Overview of RP120Q-4812SRW/N by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RP120Q-4812SRW/N

Part # Distributor Description Stock Price Buy
DISTI # RP120Q-4812SRW/N-ND
DigiKey DC DC CONVERTER 12V 120W Min Qty: 1 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 1 $201.2500
  • 5 $195.1920
  • 10 $191.9920
  • 25 $179.1928
  • 50 $172.7932
$172.7932 / $201.2500 Buy Now
DISTI # 919-RP120Q-4812SRW/N
Mouser Electronics Isolated DC/DC Converters - Through Hole 120W 16.5-75Vin 12Vout 10A RoHS: Compliant 0
  • 1 $193.8700
  • 6 $192.1800
  • 10 $179.1900
  • 26 $177.1100
$177.1100 / $193.8700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 0
  • 2 $156.8200
$156.8200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $178.5900
  • 4 $175.9100
  • 6 $173.2700
  • 16 $170.6800
  • 26 $166.2700
$166.2700 / $178.5900 Buy Now
DISTI # 30004649
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 0
  • 2 $201.2500
  • 5 $188.6700
  • 10 $180.2300
  • 25 $172.5000
  • 50 $165.4000
  • 100 $154.8100
  • 250 $147.2500
$147.2500 / $201.2500 Buy Now
DISTI # 000000000006063936
Sager Isolated DC/DC Converters - Through Hole 120W 16.5-75Vin 12Vout 10A Min Qty: 1 0
  • 1 $182.0200
  • 5 $176.7500
  • 10 $171.7700
  • 15 $167.0600
  • 25 $164.8100
  • 40 $160.4700
$160.4700 / $182.0200 Buy Now
Ozdisan Elektronik DC/DC CONV 120W 16.5-75VDC 12VDC 10A Quart Bri 0
  • 1 $188.5486
  • 2 $179.5701
$179.5701 / $188.5486 RFQ

Part Details for RP120Q-4812SRW/N

RP120Q-4812SRW/N CAD Models

RP120Q-4812SRW/N Part Data Attributes

RP120Q-4812SRW/N RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP120Q-4812SRW/N RECOM Power Inc DC-DC Regulated Power Supply Module,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description 1/4 BRICK-MODULE-8
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2016-11-15
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 16.5 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P8
Length 57.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Output Voltage-Max 13.2 V
Output Voltage-Min 9.6 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 120 W
Trim/Adjustable Output YES
Width 36.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP120Q-4812SRW/N by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP120Q-4812SRW/N by RECOM Power Inc

  • Please alert me when RP120Q-4812SRW/N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP120Q-4812SRW/N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP120Q-4812SRW/N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP120Q-4812SRW/N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP120Q-4812SRW/N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP120Q-4812SRW/N by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: