Part Details for RP131H351B-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of RP131H351B-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP131H351B-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RP131H351 - Fixed Positive LDO Regulator, 3.5V, 0.65V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 13000 |
|
$0.4338 / $0.5103 | Buy Now |
Part Details for RP131H351B-T1-FE
RP131H351B-T1-FE CAD Models
RP131H351B-T1-FE Part Data Attributes
|
RP131H351B-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP131H351B-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 3.5V, 0.65V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.65 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 3.563 V | |
Output Voltage1-Min | 3.409 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |
Alternate Parts for RP131H351B-T1-FE
This table gives cross-reference parts and alternative options found for RP131H351B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP131H351B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP131S381B-E2-FE | Fixed Positive LDO Regulator, 3.8V, 0.65V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131S381B-E2-FE |
RP131S381D-E2-FE | Fixed Positive LDO Regulator, 3.8V, 0.65V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131S381D-E2-FE |
RP131L381D-TR | Fixed Positive LDO Regulator, 3.8V, 0.65V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131L381D-TR |
RP131J391D-T1-FE | Fixed Positive LDO Regulator, 3.9V, 0.65V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131J391D-T1-FE |
RP131S391B-E2-FE | Fixed Positive LDO Regulator, 3.9V, 0.65V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131S391B-E2-FE |
RP131L401B-TR | Fixed Positive LDO Regulator, 4V, 0.65V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131L401B-TR |
RP131L391B-TR | Fixed Positive LDO Regulator, 3.9V, 0.65V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131L391B-TR |
RP131K371B-TR | Fixed Positive LDO Regulator, 3.7V, 0.65V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131K371B-TR |
RP131H401D-T1-FE | Fixed Positive LDO Regulator, 4V, 0.65V Dropout, PDSO5, | Nisshinbo Micro Devices | RP131H351B-T1-FE vs RP131H401D-T1-FE |
RP131J401D-T1-FE | Fixed Positive LDO Regulator, 4V, 0.65V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | RP131H351B-T1-FE vs RP131J401D-T1-FE |