Part Details for RP135-200-22-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP135-200-22-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RP135-200-22-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP135-200-22-S-ND
|
DigiKey | LINE FILTER 250VAC 200A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$401.5500 | Buy Now |
DISTI #
446-RP135-200-22-S
|
Mouser Electronics | Power Line Filters FILTER 1-PHASE HI PERF 200A 2.2NF RoHS: Compliant | 8 |
|
$287.3600 / $401.5500 | Buy Now |
DISTI #
73550745
|
RS | High Performance Single Stage Power Line Filter, 200A, 22nF, RP135 Series | Astrodyne TDI RP135-200-22-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$445.2300 | RFQ |
|
Neutron USA | Power Line Filters FILTER 1-PHASE HI PERF 200A 22NF | 18 |
|
$1,005.9300 | Buy Now |
Part Details for RP135-200-22-S
RP135-200-22-S CAD Models
RP135-200-22-S Part Data Attributes:
|
RP135-200-22-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP135-200-22-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 4 mA | |
Length | 171 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 200 A | |
Rated Voltage | 250 V | |
Width | 108 mm |