Part Details for RP135-3-0-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP135-3-0-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP135-3-0-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP135-3-0-W-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$13.2600 | Buy Now |
DISTI #
446-RP135-3-0-W
|
Mouser Electronics | Power Line Filters FILTER 1-PHASE HI PERF 3A 0NF RoHS: Compliant | 0 |
|
$9.7000 / $15.8000 | Order Now |
DISTI #
73550799
|
RS | High Performance Single Stage Power Line Filter, 3A, 0nF, RP135 Series | Astrodyne TDI RP135-3-0-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4200 / $14.3500 | RFQ |
|
Neutron USA | Power Line Filters FILTER 1-PHASE HI PERF 3A 0NF | 10 |
|
$107.1000 | Buy Now |