Part Details for RP180-15-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP180-15-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP180-15-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP180-15-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
77 In Stock |
|
$6.6500 | Buy Now |
DISTI #
446-RP180-15-2.2-QD
|
Mouser Electronics | AC Power Entry Modules PWR ENT RCPT IEC320C14PNL15A2.2NF RoHS: Compliant | 97 |
|
$5.1200 / $8.7200 | Buy Now |
DISTI #
73550859
|
RS | Single Stage IEC Inlet Filter,15A, 2.2nF, RP180 Series | Astrodyne TDI RP180-15-2.2-QD RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5300 / $6.9700 | RFQ |
DISTI #
RP180-15-2.2-QD
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 75 | 0 |
|
$5.8000 | Buy Now |
|
Neutron USA | AC Power Entry Modules PWR ENT RCPT IEC320C14PNL15A2.2NF | 50 |
|
$78.6400 | Buy Now |