Part Details for RP186-3-10-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP186-3-10-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP186-3-10-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP186-3-10-QD-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$15.5200 | Buy Now |
DISTI #
446-RP186-3-10-QD
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$11.8300 / $15.5300 | Order Now |
DISTI #
73564434
|
RS | Ultra High Performance Single Stage IEC Inlet Filter, 3A, 10nF, RP186 Series | Astrodyne TDI RP186-3-10-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6900 / $16.7800 | RFQ |