Part Details for RP2060 by Teledyne Lecroy
Overview of RP2060 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP2060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-RP2060-ND
|
DigiKey | TELEDYNE LECROY, POWER/VOLTAGE R Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$4,155.0200 | Buy Now |
DISTI #
940-RP2060
|
Mouser Electronics | Test Probes Power/Voltage Rail Probe. 2 GHz bandwidth, 1.2x attenuation, +/-60V offset, +/-800mV | 2 |
|
$4,155.0000 | Buy Now |
DISTI #
73849661
|
RS | Power/Voltage Rail Probe. 2 GHz, 1.2x attenuation, +/-60V offset, +/-800mV | Teledyne LeCroy RP2060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4,055.0000 | RFQ |
DISTI #
20003108
|
TestEquity LLC | Teledyne LeCroy RP2060 Power/Voltage Rail Probe, 2 GHz Bandwidth, 1.2x Attenuation, +/-60V Offset, +/-800mV | 0 |
|
$4,155.0000 | Buy Now |