Part Details for RP220-6-.47-QD by Astrodyne TDI Corporation / VNIVERTER
Overview of RP220-6-.47-QD by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP220-6-.47-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Performance Dual Stage Power Line Filter - 250V - 6A - Quick Disconnect |
10 In Stock |
|
$21.4500 / $62.9300 | Buy Now |
|
Master Electronics | High Performance Dual Stage Power Line Filter - 250V - 6A - Quick Disconnect |
10 In Stock |
|
$21.4500 / $62.9300 | Buy Now |