Part Details for RP230-40-0-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-40-0-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-40-0-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP230-40-0-S-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$77.3600 | Buy Now |
DISTI #
446-RP230-40-0-S
|
Mouser Electronics | Power Line Filters FILTER DUAL-STAGE HI PERF 40A 0NF RoHS: Compliant | 1 |
|
$59.4800 / $78.9100 | Buy Now |
DISTI #
73564854
|
RS | High Performance Dual Stage Power Line Filter, 40A, 0nF, RP230 Series | Astrodyne TDI RP230-40-0-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5200 / $74.2300 | RFQ |
|
Neutron USA | Power Line Filters FILTER DUAL-STAGE HI PERF 40A 0NF | 4 |
|
$227.4800 | Buy Now |