Part Details for RP2R5DB150RJE by Ohmite Mfg Co
Overview of RP2R5DB150RJE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RP2R5DB150RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-RP2R5DB150RJE-ND
|
DigiKey | RES 150 OHM 5% 2.5W 6327 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$1.1500 | Buy Now |
Part Details for RP2R5DB150RJE
RP2R5DB150RJE CAD Models
RP2R5DB150RJE Part Data Attributes:
|
RP2R5DB150RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RP2R5DB150RJE
Ohmite Mfg Co
Fixed Resistor, 2.5W, 150ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, 6327,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.875 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP | |
Size Code | 6327 | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |