-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3337
|
Newark | 30W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tray Rohs Compliant: Yes |Recom Power RP30-4805DF-HC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2500 / $111.9300 | Buy Now |
DISTI #
RP30-4805DF-HC-ND
|
DigiKey | DC DC CONVERTER +/-5V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.1562 / $101.9400 | Buy Now |
DISTI #
919-RP30-4805DFHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout RoHS: Compliant | 0 |
|
$86.4800 / $89.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$79.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9200 / $159.0200 | Buy Now |
DISTI #
000000000006065089
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout Min Qty: 1 | 0 |
|
$81.2700 / $92.1900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 36-75VDC +/-5VDC +/-3A 2"x1" | 0 |
|
$92.3121 / $96.9277 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP30-4805DF-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP30-4805DF-HC
RECOM Power Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-5V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 17.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |