-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP30-4805DFW/N-ND
|
DigiKey | DC DC CONVERTER +/-5V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.8474 / $112.7200 | Buy Now |
DISTI #
919-RP30-4805DFW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 18-75in +/-5out RoHS: Compliant | 0 |
|
$92.9100 / $104.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$87.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.1300 / $101.4400 | Buy Now |
DISTI #
000000000006065094
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 18-75in +/-5out Min Qty: 1 | 0 |
|
$89.8800 / $101.9500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 18-75VDC +/-5VDC +/-3A 2"x1" | 0 |
|
$102.3555 / $107.4733 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP30-4805DFW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP30-4805DFW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |