Part Details for RP305-10-100-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP305-10-100-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for RP305-10-100-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP305-10-100-W-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$146.0900 | Buy Now |
DISTI #
446-RP305-10-100-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$116.3700 / $119.9000 | Order Now |
DISTI #
73565138
|
RS | Compact 3-Phase Delta Single Stage Power Line Filter, 10A, 100nF, RP305 Series | Astrodyne TDI RP305-10-100-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1600 / $140.1700 | RFQ |