Part Details for RP420110 by TE Connectivity
Overview of RP420110 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP420110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 110VDC 8A DPDT(29x12.6x25.5)mm THT RoHS: Compliant |
3202 In Stock |
|
$3.6400 / $5.5900 | Buy Now |
DISTI #
16507790
|
Verical | Power Relay 110VDC 8A DPDT(29mm 12.6mm 25.5mm) THT Min Qty: 15 Package Multiple: 1 | Americas - 2943 |
|
$3.8700 / $4.3600 | Buy Now |
DISTI #
51665377
|
Verical | Power Relay 110VDC 8A DPDT(29mm 12.6mm 25.5mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 1312 | Americas - 240 |
|
$5.9577 / $7.2692 | Buy Now |
DISTI #
RP420110
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VDC, Icontacts max: 8A Min Qty: 1 | 0 |
|
$6.4600 / $10.7700 | RFQ |
DISTI #
TE Connectivity RP420110
|
PEI Genesis | Power/Signal Relay 2 Form C | 2943 |
|
Buy Now | |
DISTI #
000000000000708935
|
Sager | General Purpose Relays DPDT 8A 110VDC POWER PCB RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 110VDC 8A DPDT(29x12.6x25.5)mm THT RoHS: Compliant |
3202 In Stock |
|
$3.6400 / $5.5900 | Buy Now |
Part Details for RP420110
RP420110 CAD Models
RP420110 Part Data Attributes
|
RP420110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP420110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.005A (COIL), 110VDC (COIL), 500mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 23100 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |