Part Details for RP480-150-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP480-150-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP480-150-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP480-150-100-S-ND
|
DigiKey | LINE FILTER 480VAC 150A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$931.8900 | Buy Now |
DISTI #
446-RP480-150-100-S
|
Mouser Electronics | Power Line Filters 600V, 3-Phase, WYE Power Line Filter RoHS: Compliant | 0 |
|
$776.3100 / $931.7900 | Order Now |
DISTI #
73568400
|
RS | Single Stage 3-Phase Wye Power Line Filter 600V, 150A, 100nF, RP480 Series | Astrodyne TDI RP480-150-100-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$838.7000 / $931.8900 | RFQ |
DISTI #
RP480-150-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 3 | 0 |
|
$778.3900 | Buy Now |
Part Details for RP480-150-100-S
RP480-150-100-S CAD Models
RP480-150-100-S Part Data Attributes
|
RP480-150-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP480-150-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | ENEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3800 V | |
Leakage Current-Max | 1.5 mA | |
Length | 402 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 600 V | |
Width | 168 mm |