Part Details for RP504K101D5-E2 by Ricoh Electronic Devices Co Ltd
Overview of RP504K101D5-E2 by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP504K101D5-E2
RP504K101D5-E2 CAD Models
RP504K101D5-E2 Part Data Attributes
|
RP504K101D5-E2
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP504K101D5-E2
Ricoh Electronic Devices Co Ltd
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | GOLD |
Alternate Parts for RP504K101D5-E2
This table gives cross-reference parts and alternative options found for RP504K101D5-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP504K101D5-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP504K101A5-E2 | Switching Controller | Ricoh Electronic Devices Co Ltd | RP504K101D5-E2 vs RP504K101A5-E2 |
RP504L101D5-TR | Switching Controller | Ricoh Electronic Devices Co Ltd | RP504K101D5-E2 vs RP504L101D5-TR |